Part Details for PBES22L020R by TE Connectivity
Overview of PBES22L020R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2570
|
Newark | E-Stop Switch, Dpst-Nc, 10A, 24Vac, Contact Configuration:Dpst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L020R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.4300 / $19.8700 | Buy Now |
DISTI #
655-PBES22L020R
|
Mouser Electronics | Pushbutton Switches PBES22 40 NO LAMP NC NC RoHS: Compliant | 49 |
|
$12.9200 / $20.4600 | Buy Now |
DISTI #
000000000007216631
|
Sager | Pushbutton Switches PBES22 40 NO LAMP NC NC | 0 |
|
Buy Now |