Part Details for PBES22L114R by TE Connectivity
Overview of PBES22L114R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L114R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2591
|
Newark | E-Stop Sw, Spst-No/Spst-Nc, 10A, 24Vac, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Ip Rating:Ip20, Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L114R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$17.2200 / $23.3000 | Buy Now |
DISTI #
655-PBES22L114R
|
Mouser Electronics | Pushbutton Switches PBES22 40 LED 24V AC/DC 10mA NO NC RoHS: Compliant | 49 |
|
$16.9600 / $25.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1400 / $24.3500 | Buy Now |
DISTI #
3-2416049-1
|
TTI | Pushbutton Switches PBES22 40 LED 24V AC/DC 10mA NO NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Box | Americas - 0 |
|
$15.5800 / $20.0100 | Buy Now |
DISTI #
000000000007220467
|
Sager | Pushbutton Switches PBES22 40 LED 24V AC/DC 10mA NO NC Min Qty: 50 | 0 |
|
$15.7500 / $18.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1400 / $24.3500 | Buy Now |