Part Details for PBES22L117R by TE Connectivity
Overview of PBES22L117R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L117R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2594
|
Newark | E-Stop Sw, Spst-No/Spst-Nc, 10A, 24Vac, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Ip Rating:Ip20, Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L117R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $26.8500 | Buy Now |
DISTI #
655-PBES22L117R
|
Mouser Electronics | Pushbutton Switches PBES22 40 INCA 24V AC/DC 30V 1W NO NC RoHS: Compliant | 0 |
|
$21.3000 | Order Now |
DISTI #
000000000007224302
|
Sager | Pushbutton Switches PBES22 40 INCA 24V AC/DC 30V 1W NO NC | 0 |
|
Buy Now |