There are no models available for this part yet.
Overview of PBES22N21R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBES22N21R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK2611
|
Newark | E-Stop Sw, Dpst-No/Spst-Nc, 10A, 24Vac, Contact Configuration:Dpst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Ip Rating:Ip20, Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES22N21R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.1900 / $20.8600 | Buy Now | |
DISTI #
655-PBES22N21R
|
Mouser Electronics | Pushbutton Switches PBES22 40 RB NO LAMP NO NO NC RoHS: Compliant | 95 |
|
$15.7100 / $22.3900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6900 / $20.8700 | Buy Now | ||
DISTI #
2416050-8
|
TTI | Pushbutton Switches PBES22 40 RB NO LAMP NO NO NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 3 In Stock |
|
$15.7000 / $20.0900 | Buy Now | |
DISTI #
000000000007216620
|
Sager | Pushbutton Switches PBES22 40 RB NO LAMP NO NO NC Min Qty: 50 | 0 |
|
$12.9500 / $16.2800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.6900 / $20.8700 | Buy Now |
CAD Models for PBES22N21R by TE Connectivity
Part Data Attributes for PBES22N21R by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|