Part Details for PBES22N30R by TE Connectivity
Overview of PBES22N30R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22N30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2612
|
Newark | E-Stop Switch, 3Pst-No, 10A, 24Vac, Contact Configuration:3Pst-No, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Alcoswitch Te Connectivity PBES22N30R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.1100 / $20.7600 | Buy Now |
DISTI #
655-PBES22N30R
|
Mouser Electronics | Pushbutton Switches PBES22 40 RB NO LAMP NO NO NO RoHS: Compliant | 99 |
|
$15.9800 / $21.3800 | Buy Now |
DISTI #
2416050-9
|
TTI | Pushbutton Switches PBES22 40 RB NO LAMP NO NO NO RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Box | Americas - 0 |
|
$15.9800 / $17.0700 | Buy Now |