Part Details for PBF620007 by Diodes Incorporated
Overview of PBF620007 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBF620007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBF620007-ND
|
DigiKey | XTAL OSC XO 156.26171MHZ PECL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8496 | Buy Now |
DISTI #
PBF620007
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: PBF620007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
729-PBF620007
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K RoHS: Compliant | 0 |
|
$3.5500 / $3.8000 | Order Now |
Part Details for PBF620007
PBF620007 CAD Models
PBF620007 Part Data Attributes
|
PBF620007
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBF620007
Diodes Incorporated
PECL Output Clock Oscillator, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |