Part Details for PBH-100R-F1-1.0 by Isabellenhuette
Overview of PBH-100R-F1-1.0 by Isabellenhuette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PBH-100R-F1-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-PBH-100R-F1-1.0-ND
|
DigiKey | RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 420 Lead time: 56 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.7890 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 525 |
|
$17.6300 / $20.8800 | Buy Now |
DISTI #
40E780
|
Bürklin Elektronik | Metal film resistor, 100 Ω, 3 W, ±1 % Min Qty: 1 | 1014 |
|
$14.8772 / $18.9493 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 100 Ohms 1% 3W TO247-2 THT | 0 |
|
$23.9336 / $25.6090 | RFQ |
Part Details for PBH-100R-F1-1.0
PBH-100R-F1-1.0 CAD Models
PBH-100R-F1-1.0 Part Data Attributes
|
PBH-100R-F1-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBH-100R-F1-1.0
Isabellenhuette
Fixed Resistor, 3W, 100ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, TO-247, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | TO-247, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION, FREE AIR POWER: 3W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 65 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |