Part Details for PBH2UEENAGX by TE Connectivity
Overview of PBH2UEENAGX by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBH2UEENAGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - PC Pin - Panel Mount - Right Angle. RoHS: Compliant |
5184 In Stock 4896 On Order |
|
$1.3300 / $1.5900 | Buy Now |