There are no models available for this part yet.
Overview of PBH2UOAKZXNAG1RBLK by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBH2UOAKZXNAG1RBLK by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC3365
|
Newark | Ea Rohs Compliant: Yes |E-Switch PBH2UOAKZXNAG1RBLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now | |
DISTI #
141-PBH2UOAKZXNAG1RBLK-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6283 | Buy Now | |
DISTI #
612-H2UOAKZXNAG1RBLK
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole, Right Angle RoHS: Compliant | 0 |
|
$0.5490 / $1.0000 | Order Now | |
DISTI #
74828864
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH2UOAKZXNAG1RBLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.4720 | Buy Now |
CAD Models for PBH2UOAKZXNAG1RBLK by E-Switch Inc
Part Data Attributes for PBH2UOAKZXNAG1RBLK by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Silver (Ag)
|