-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8390
|
Newark | Ea Rohs Compliant: Yes |E-Switch PBH2UOAKZXNAGX Min Qty: 512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.7530 | Buy Now |
DISTI #
PBH2UOAKZXNAGX-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 512 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5886 | Buy Now |
DISTI #
612-PBH2UOAKZXNAGX
|
Mouser Electronics | Pushbutton Switches 100mA 30VDC Momntary Mounting Bracket RoHS: Compliant | 369 |
|
$0.5170 / $0.8900 | Buy Now |
DISTI #
74828866
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH2UOAKZXNAGX RoHS: Compliant Min Qty: 512 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 512 Package Multiple: 256 Lead time: 14 Weeks | 0 |
|
$0.4170 | Buy Now |
DISTI #
PBH2UOAKZXNAGX
|
TME | Switch: push-button, Pos: 2, DPST, 0.1A/30VDC, OFF-(ON), 100MΩ, THT Min Qty: 512 | 0 |
|
$0.5090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBH2UOAKZXNAGX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH2UOAKZXNAGX
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.445 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9.0932 mm | |
Body Height | 13.8938 mm | |
Body Length or Diameter | 8.3058 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |