PBH6UEENAG1RBLK
Description: Pushbutton Switch, 6PDT, Latched, 0.1A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of PBH6UEENAG1RBLK by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for PBH6UEENAG1RBLK by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N8418
Newark Ea Rohs Compliant: Yes |E-Switch PBH6UEENAG1RBLK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5600
  • 5,000 $2.2600
  • 10,000 $2.1800
$2.1800 / $2.5600 Buy Now
DISTI # PBH6UEENAG1RBLK-ND
DigiKey SWITCH PUSH 6PDT 0.1A 30V Min Qty: 500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.8717
$1.8717 Buy Now
DISTI # 612-PBH6UEENAG1RBLK
Mouser Electronics Pushbutton Switches 100mA 30VDC Latching PC Pin RoHS: Compliant 176
  • 1 $2.0300
  • 10 $1.8900
  • 100 $1.8700
$1.8700 / $2.0300 Buy Now
DISTI # 74828891
RS Pushbutton Switch, 6PDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH6UEENAG1RBLK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 500 $1.6400
$1.6400 RFQ
Future Electronics PBH Series On-On 100mA 30V -20°C ~ 70°C Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $2.0800
  • 25 $2.0300
  • 75 $1.9700
  • 150 $1.9300
  • 400 $1.8400
$1.8400 / $2.0800 Buy Now
Future Electronics PBH Series On-On 100mA 30V -20°C ~ 70°C Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $2.0800
  • 25 $2.0300
  • 75 $1.9700
  • 150 $1.9300
  • 400 $1.8400
$1.8400 / $2.0800 Buy Now

CAD Models for PBH6UEENAG1RBLK by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBH6UEENAG1RBLK by E-Switch Inc

PBH6UEENAG1RBLK
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Samacsys Manufacturer
E-Switch
Actuator Length
0.598 inch
Actuator Material
POLYOXYMETHYLENE
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Additional Feature
CAP COLOR- BLACK
Body Breadth
9.0932 mm
Body Height
29.6926 mm
Body Length or Diameter
7.2898 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
250VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
POLYBUTYLENE TEREPHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
18
Surface Mount
NO
Switch Action
LATCHED
Switch Function
6PDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PBH6UEENAG1RBLK
    E-Switch Inc
    Pushbutton Switch, 6PDT, Latched, 0.1A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Related Parts for PBH6UEENAG1RBLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBH6UEENAG1RBLK by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBH6UEENAG1RBLK by E-Switch Inc

Select Manufacturer
Which Manufacturer of PBH6UEENAG1RBLK would you like to use for your alert(s)?
  • Please alert me when PBH6UEENAG1RBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBH6UEENAG1RBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBH6UEENAG1RBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBH6UEENAG1RBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBH6UEENAG1RBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBH6UEENAG1RBLK by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: