Part Details for PBL38620/2SOT by Infineon Technologies AG
Overview of PBL38620/2SOT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBL38620/2SOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBL38620/2SOT-ND
|
DigiKey | FLEXISLIC SLIC Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16560 In Stock |
|
$4.2000 | Buy Now |
|
Rochester Electronics | PBL38620 - FlexiSLIC Subscriber Line Interface Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16560 |
|
$3.6100 / $4.2400 | Buy Now |
Part Details for PBL38620/2SOT
PBL38620/2SOT CAD Models
PBL38620/2SOT Part Data Attributes:
|
PBL38620/2SOT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PBL38620/2SOT
Infineon Technologies AG
SLIC, 2-4 Conversion, Bipolar, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -40 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PBL38620/2SOT
This table gives cross-reference parts and alternative options found for PBL38620/2SOT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL38620/2SOT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL38620/2SOT | SLIC, Bipolar, PDSO24, SOIC-24 | Ericsson | PBL38620/2SOT vs PBL38620/2SOT |
PBL38620/2SOS | SLIC, Bipolar, PDSO24, SOIC-24 | Ericsson | PBL38620/2SOT vs PBL38620/2SOS |
PBL38620/1SO:T | SLIC, Bipolar, PDSO24, SOIC-24 | Ericsson | PBL38620/2SOT vs PBL38620/1SO:T |
PBL38620/1SO | SLIC, Bipolar, PDSO24, SOIC-24 | Ericsson | PBL38620/2SOT vs PBL38620/1SO |