Part Details for PBMS-H25-C14 by Panduit Corp
Overview of PBMS-H25-C14 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBMS-H25-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2798
|
Newark | Cable Tie Mnt, 10.2Mm, Pa 6.6, Grey, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.4Mm, Mount Colour:Grey, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:10.7Mm, Height:10.2Mm, Product Range:- Rohs Compliant: Yes |Panduit PBMS-H25-C14 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$56.3700 / $64.9400 | Buy Now |
DISTI #
298-15212-ND
|
DigiKey | CABLE TIE HLD SGL BUTTON MNT GRY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
686 In Stock |
|
$0.5160 / $0.7200 | Buy Now |
DISTI #
PBMS-H25-C14
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Gray - Bag (Alt: PBMS-H25-C14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3856 | Buy Now |
DISTI #
644-PBMS-H25-C14
|
Mouser Electronics | Cable Tie Mounts P/B CBL TIE MOUNT RoHS: Compliant | 0 |
|
$0.5130 / $0.7200 | Order Now |
DISTI #
PANPBMS-H25-C14
|
Heilind Electronics | Cable Tie Mount, Push Button, GRY | Americas - 312 in Stock |
|
$0.5071 / $0.5316 | Buy Now |
|
Onlinecomponents.com | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. RoHS: Compliant |
1184 In Stock 900 Factory Stock |
|
$0.5500 / $0.9090 | Buy Now |
DISTI #
65014760
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Gray Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$0.7218 / $1.2625 | Buy Now |
DISTI #
PBMS-H25-C14
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Gray - Bag (Alt: PBMS-H25-C14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3856 | Buy Now |
DISTI #
PANPBMS-H25-C14
|
Interstate Connecting Components | Cable Tie Mount, Push Button, GRY | 104 |
|
$0.5071 / $0.5316 | Buy Now |
DISTI #
000000000000625402
|
Sager | Cable Tie Mounts P/B CBL TIE MOUNT Min Qty: 1000 | 100 |
|
$0.4020 / $0.4578 | Buy Now |
Part Details for PBMS-H25-C14
PBMS-H25-C14 CAD Models
PBMS-H25-C14 Part Data Attributes:
|
PBMS-H25-C14
Panduit Corp
Buy Now
|
Compare Parts:
PBMS-H25-C14
Panduit Corp
|
Samacsys Manufacturer | Panduit |