Part Details for PBP 22 ANM-R-RGB-150 by knitter-switch
Overview of PBP 22 ANM-R-RGB-150 by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for PBP 22 ANM-R-RGB-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-PBP22ANM-R-RGB-150-ND
|
DigiKey | SWITCH PUSHBUTTON 22MM NAT Min Qty: 1 Lead time: 1 Weeks Container: Box |
20 In Stock |
|
$56.7137 / $96.3300 | Buy Now |
DISTI #
PBP22ANM-R-RGB-150
|
TME | Switch: push-button, Pos: 2, SPST, 1A/24VAC, 1A/24VDC, IP68, RGB Min Qty: 1 | 0 |
|
$69.7100 / $131.1300 | RFQ |