-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 70MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBP-70+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PBP-70+
Mini-Circuits
Band Pass Filter, 70MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 193 MHz | |
Attenuation Frequency-Min | 51 MHz | |
Attenuation@Freq-Max | 35 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 10.16 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e2 | |
Length | 20.32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR | 1.7 | |
Width | 10.16 mm |