Part Details for PBPA19012BK by Hammond Manufacturing
Overview of PBPA19012BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19012BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6912
|
Newark | Blank Panel, Black, Aluminum, 7U, Panel Type:Blank Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond Racks, External Height - Metric:311Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19012BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$48.3300 / $57.8800 | Buy Now |
DISTI #
164-PBPA19012BK-ND
|
DigiKey | 7U ALUMINUM BLANKING PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$54.1612 / $61.3800 | Buy Now |
DISTI #
546-PBPA19012BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7U ALUMINUM BLANKING PANEL RoHS: Compliant | 0 |
|
$50.7400 / $59.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 415 Factory Stock |
|
$47.5400 / $62.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 415 Factory Stock |
|
$47.5400 / $62.9300 | Buy Now |