Part Details for PBPF26UMB by Banner Engineering Corp
Overview of PBPF26UMB by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPF26UMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4428
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 Mm, Fiber Length 2 M, Probe, Ferrule, Free Cut |Banner Engineering PBPF26UMB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0000 | Buy Now |
DISTI #
2170-PBPF26UMB-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$110.0000 | Buy Now |
DISTI #
778-PBPF26UMB
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm, Fiber Length 2 m, Probe, Ferrule, Free cut | 0 |
|
$110.0000 | Order Now |
|
Neutron USA | Inline Fiber Optics, Plastic F, Diffuse Reflect, L: 2m, Core: 0.5mm, Sn End Seg 1/2: Rectang/Probe, Free Cut, 39116 | 0 |
|
$201.6000 | Buy Now |