Part Details for PBPS19001WH by Hammond Manufacturing
Overview of PBPS19001WH by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19001WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7902
|
Newark | Blank Panel, Enclosure, Steel, White, Panel Type:Blank Panel, Rack U Height:1U, Panel Material:Steel, Body Color:White, For Use With:Hammond Racks, External Height - Metric:44Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPS19001WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$9.2800 / $11.6600 | Buy Now |
DISTI #
164-PBPS19001WH-ND
|
DigiKey | 1U FLAT STEEL PANEL WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
9 In Stock |
|
$8.9991 / $11.6700 | Buy Now |
DISTI #
546-PBPS19001WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1U Flat Steel Panel White RoHS: Compliant | 0 |
|
$8.9900 / $11.6700 | Order Now |
DISTI #
72075077
|
RS | 1U Flat Steel Panel White | Hammond Manufacturing PBPS19001WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $11.3300 | RFQ |
|
Onlinecomponents.com | 122 Factory Stock |
|
$8.4600 / $44.0000 | Buy Now | |
|
Powell Electronics | Min Qty: 1 | 73 |
|
$8.2500 / $9.4300 | Buy Now |
|
Master Electronics | 122 Factory Stock |
|
$8.4600 / $44.0000 | Buy Now |