-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3102
|
Newark | Enclosure, Panel, 3.47Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Steel, Body Colour:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:88Mm, External Width - Metric:483Mm, External Rohs Compliant: Yes |Hammond PBPS19003BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.1200 / $14.0100 | Buy Now |
DISTI #
83F8985
|
Newark | Enclosure, Panel, 3.47Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Steel, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:88.1Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPS19003BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$11.1200 / $14.0100 | Buy Now |
DISTI #
HM2242-ND
|
DigiKey | PANEL FRONT 19X3.5X0.7" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
168 In Stock |
|
$10.3434 / $14.0000 | Buy Now |
DISTI #
546-PBPS19003BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Rack Panel RoHS: Compliant | 44 |
|
$10.0300 / $12.2100 | Buy Now |
DISTI #
V99:2348_17757414
|
Arrow Electronics | 14-Gauge Steel Rack Panel, Gloss Black Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1726 | Americas - 1 |
|
$5.4030 / $5.9660 | Buy Now |
DISTI #
70165933
|
RS | Panel, Rack, 19 in., 3.5 in., Steel, Smooth Black, 0.075 in., 4 | Hammond Manufacturing PBPS19003BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$9.7800 / $12.7000 | Buy Now |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant |
2 In Stock 971 Factory Stock |
|
$9.8700 / $51.3300 | Buy Now |
DISTI #
51627288
|
Verical | 14-Gauge Steel Rack Panel, Gloss Black Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 1 |
|
$64.4040 | Buy Now |
|
Powell Electronics | rack - steel panel Min Qty: 1 | 598 |
|
$9.6300 / $11.0000 | Buy Now |
DISTI #
2321284
|
element14 Asia-Pacific | ENCLOSURE, PANEL, 3.47INX19IN, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$10.7395 / $14.2356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy