Part Details for PBPS19007GY2 by Hammond Manufacturing
Overview of PBPS19007GY2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19007GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1411
|
Newark | Rack Panel, 7Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Steel, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:177.8Mm, External Width - Metric:483Mm, Product Range:Pbps Series Rohs Compliant: Yes |Hammond PBPS19007GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$18.7100 / $24.0400 | Buy Now |
DISTI #
PBPS19007GY2-ND
|
DigiKey | PANEL FRONT 19X7X0.07" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$17.3316 / $22.6600 | Buy Now |
DISTI #
546-PBPS19007GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Rack Panel RoHS: Compliant | 8 |
|
$17.7300 / $23.1200 | Buy Now |
DISTI #
70165941
|
RS | Panel, Rack, 19 in., 7 in., Steel, Smooth Gray, 0.075 in., 4 | Hammond Manufacturing PBPS19007GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5500 | RFQ |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant | 99 Factory Stock |
|
$16.5000 / $23.1600 | Buy Now |
|
Powell Electronics | rack - steel panel Min Qty: 1 | 59 |
|
$16.5000 / $18.8600 | Buy Now |
|
Master Electronics | rack - steel panel RoHS: Compliant | 99 Factory Stock |
|
$16.5000 / $23.1600 | Buy Now |