Part Details for PBPS19012LG2 by Hammond Manufacturing
Overview of PBPS19012LG2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19012LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6262
|
Newark | Rack Panel, 12.25Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:7U, Panel Material:Steel, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:311.2Mm, External Width - Metric:483Mm, Colour:Light Gray Rohs Compliant: Yes |Hammond PBPS19012LG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$31.0500 / $35.2800 | Buy Now |
DISTI #
3937-PBPS19012LG2-ND
|
DigiKey | PANEL FRONT 19X12.2X0.07" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$45.0000 / $51.4400 | Buy Now |
DISTI #
PBPS19012LG2-ND
|
DigiKey | PANEL FRONT 19X12.2X0.07" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
546-PBPS19012LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Rack Panel 19x12.2" Light Grey RoHS: Compliant | 0 |
|
$30.5400 / $33.9900 | Order Now |
DISTI #
70165748
|
RS | RACK, ACCESSORY, BLANK PANEL, 14 GA.STEEL, 19 IN, 12.25IN, 7UNIT, LT GRAY | Hammond Manufacturing PBPS19012LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1700 / $33.9900 | RFQ |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant | 33 Factory Stock |
|
$23.5100 / $33.0000 | Buy Now |
|
Powell Electronics | 7U FLAT STEEL PANEL Min Qty: 1 | 22 |
|
$36.0000 | Buy Now |
|
Master Electronics | rack - steel panel RoHS: Compliant | 33 Factory Stock |
|
$23.5100 / $33.0000 | Buy Now |