Part Details for PBPS19014LG2 by Hammond Manufacturing
Overview of PBPS19014LG2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19014LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6263
|
Newark | Rack Panel, 14Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Steel, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:355.6Mm, External Width - Metric:483Mm, Product Range:Pbps Seriesrohs Compliant: Yes |Hammond PBPS19014LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$35.3400 / $42.4800 | Buy Now |
DISTI #
3937-PBPS19014LG2-ND
|
DigiKey | PANEL FRONT 19X14X0.07" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$60.5275 / $70.7600 | Buy Now |
DISTI #
PBPS19014LG2-ND
|
DigiKey | PANEL FRONT 19X14X0.07" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$33.2189 / $40.8800 | Buy Now |
DISTI #
546-PBPS19014LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Rack Panels RoHS: Compliant | 0 |
|
$33.9800 / $40.8500 | Order Now |
DISTI #
70165749
|
RS | RACK, ACCESSORY, BLANK PANEL, 14 GA.STEEL, 19 IN, 14.00IN, 8UNIT, LT GRAY | Hammond Manufacturing PBPS19014LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2600 | RFQ |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant | 25 Factory Stock |
|
$33.6400 / $44.5400 | Buy Now |
|
Powell Electronics | 8U FLAT STEEL PANEL Min Qty: 1 | 17 |
|
$33.2900 / $38.9200 | Buy Now |
|
Master Electronics | rack - steel panel RoHS: Compliant | 25 Factory Stock |
|
$33.6400 / $44.5400 | Buy Now |