Part Details for PBRC8.00HR50X000 by Kyocera AVX Components
Overview of PBRC8.00HR50X000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PBRC8.00HR50X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R0646
|
Newark | Resonator, Ceramic, 8Mhz, Smd, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kyocera Avx PBRC8.00HR50X000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84R3719
|
Newark | Resonator, Ceramic, 8Mhz, Smd, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kyocera Avx PBRC8.00HR50X000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for PBRC8.00HR50X000
PBRC8.00HR50X000 CAD Models
PBRC8.00HR50X000 Part Data Attributes:
|
PBRC8.00HR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC8.00HR50X000
Kyocera AVX Components
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for PBRC8.00HR50X000
This table gives cross-reference parts and alternative options found for PBRC8.00HR50X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC8.00HR50X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBR-8MKDTR | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8MKDTR |
KBR-8MKS | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8MKS |
KBR-8.00MKD | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00MKD |
KBR-8.00MKDTR | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00MKDTR |
KBR-8.00M | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00M |
KBR-8.00MTR | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00MTR |
KBR-8MKSTR | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8MKSTR |
KBR-8MKD | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8MKD |
KBR-8.00MKCTR | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00MKCTR |
KBR-8.00MTF | Ceramic Resonator, 8MHz Nom | Kyocera AVX Components | PBRC8.00HR50X000 vs KBR-8.00MTF |