Part Details for PBSM5240PF by NXP Semiconductors
Overview of PBSM5240PF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PBSM5240PF
PBSM5240PF CAD Models
PBSM5240PF Part Data Attributes
|
PBSM5240PF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSM5240PF
NXP Semiconductors
1.8A, 40V, PNP, Si, POWER TRANSISTOR, 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |