Part Details for PBSS4021SP,115 by Nexperia
Overview of PBSS4021SP,115 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PBSS4021SP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0208
|
Newark | Transistor, pnp/Pnp,20V, so8, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-20V, Dc Collector Current:-6.3A, Power Dissipation Pd:2.3W, Dc Current Gain Hfe:250Hfe, No. Of Pins:8Pins, Transistor Mounting:Surface Mount Rohs Compliant: Yes |Nexperia PBSS4021SP,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.8600 | Buy Now |
DISTI #
1727-5097-1-ND
|
DigiKey | TRANS 2PNP 20V 6.3A 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$0.9310 / $1.1400 | Buy Now |
DISTI #
PBSS4021SP,115
|
Avnet Americas | Trans GP BJT PNP 20V 6.3A 8-Pin SO T/R - Tape and Reel (Alt: PBSS4021SP,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | PBSS4021SP - Power Bipolar Transistor, SO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1437 |
|
$0.3596 / $0.4231 | Buy Now |
DISTI #
PBSS4021SP,115
|
Avnet Americas | Trans GP BJT PNP 20V 6.3A 8-Pin SO T/R - Tape and Reel (Alt: PBSS4021SP,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PBSS4021SP,115
|
Avnet Silica | Trans GP BJT PNP 20V 6.3A 8-Pin SO T/R (Alt: PBSS4021SP,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS 2PNP 20V 6.3A 8SO | 9700 |
|
RFQ | |
DISTI #
1829381
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 4000 |
|
$0.4319 / $0.6114 | Buy Now |
Part Details for PBSS4021SP,115
PBSS4021SP,115 CAD Models
PBSS4021SP,115 Part Data Attributes:
|
PBSS4021SP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4021SP,115
Nexperia
PBSS4021SP - 20 V, 6.3 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 6.3 A | |
Collector-Base Capacitance-Max | 95 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.3 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 105 MHz | |
VCEsat-Max | 0.375 V |