Part Details for PBTMT/E by Panduit Corp
Overview of PBTMT/E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBTMT/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6930
|
Newark | Installation Tool, 220V, Cable Tie, Accessory Type:Installation Tool, Product Range:Pan-Steel Rohs Compliant: Yes |Panduit PBTMT/E (Alternate Part Number: 07498319839 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,049.7100 / $2,296.8300 | Buy Now |
DISTI #
PBTMT/E-ND
|
DigiKey | TOOL BATTERY POWERED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,422.5700 | Buy Now |
DISTI #
PBTMT/E
|
Avnet Americas | SCREW-ON BEAM CLAMP FOR UP TO 1/2" FLANG - Bulk (Alt: PBTMT/E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,700.8200 | Buy Now |
DISTI #
644-PBTMT/E
|
Mouser Electronics | Other Tools POWER MLT TOOL CE RoHS: Compliant | 0 |
|
$2,329.0300 | Order Now |
DISTI #
PANPBTMT/E
|
Heilind Electronics | POWER MLT TOOL CE | Americas - 0 in Stock |
|
$2,236.4463 / $2,271.3906 | Buy Now |
|
Onlinecomponents.com | Battery Powered Installation tool for use with the following stainless steel cross section ties:Type MLT and MLTFC: Heavy, extra-heavy, and super-heavyType MLTC: HeavyType MLTDH: Extra-Heavy and super-heavyUsed with custom length banding cross sections:Type MB and MBC: Heavy, extra-heavy, and super-heavy2 – 12 volt Lithium-Ion batteries and 220 volt, 50 Hz charger included. RoHS: Compliant | 0 |
|
$1,938.2500 / $2,040.2700 | Buy Now |
DISTI #
000000000005130103
|
Sager | Other Tools POWER MLT TOOL CE Min Qty: 1 | 0 |
|
$1,772.7900 / $1,794.6800 | Buy Now |