Part Details for PBTMT by Panduit Corp
Overview of PBTMT by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBTMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1432
|
Newark | Industrial, Lithium Ion Battery Operated Rohs Compliant: Na |Panduit PBTMT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,049.7100 / $2,296.8300 | Buy Now |
DISTI #
298-20031-ND
|
DigiKey | TOOL METAL TIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,275.7516 / $2,422.5700 | Buy Now |
DISTI #
PBTMT
|
Avnet Americas | POWER MLT TOOL - Bulk (Alt: PBTMT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,700.8200 | Buy Now |
DISTI #
644-PBTMT
|
Mouser Electronics | Other Tools BTTY POWRD INSTALL TOOL FOR PANSTEEL | 0 |
|
$2,422.4100 | Order Now |
DISTI #
PANPBTMT
|
Heilind Electronics | POWER MLT TOOL | Americas - 0 in Stock |
|
$2,090.1384 / $2,122.7969 | Buy Now |
|
Onlinecomponents.com | Battery Powered Installation Tool For Use With Pan-Steel Heavy RoHS: Compliant |
1 In Stock |
|
$2,327.6700 / $2,363.4800 | Buy Now |
DISTI #
PBTMT
|
Avnet Americas | POWER MLT TOOL - Bulk (Alt: PBTMT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,700.8200 | Buy Now |
DISTI #
PBTMT
|
Avnet Americas | POWER MLT TOOL - Bulk (Alt: PBTMT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,700.8200 | Buy Now |
DISTI #
000000000003339487
|
Sager | Other Tools BTTY POWRD INSTALL TOOL FOR PANSTEEL Min Qty: 1 | 0 |
|
$1,772.7900 / $1,794.6800 | Buy Now |
DISTI #
3291453
|
Farnell | BATTERY POWERED INSTALLATION TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$3,348.8904 | Buy Now |
Part Details for PBTMT
PBTMT CAD Models
PBTMT Part Data Attributes
|
PBTMT
Panduit Corp
Buy Now
|
Compare Parts:
PBTMT
Panduit Corp
|
Samacsys Manufacturer | Panduit |