PBV-R015-F1-0.5
Isabellenhuette
Description: Fixed Resistor, Metal Alloy, 10W, 0.015ohm, 0.5% +/-Tol, 30ppm/Cel, 8918,

Overview of PBV-R015-F1-0.5 by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft
MP-64RJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft

Price & Stock for PBV-R015-F1-0.5 by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
DISTI # 4423-PBV-R015-F1-0.5-ND
DigiKey RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 500 Lead time: 29 Weeks Container: Tray Temporarily Out of Stock
  • 500 $18.7750
$18.7750 Buy Now
NAC   RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $21.9200
  • 500 $19.0000
  • 1,000 $18.5100
$18.5100 / $21.9200 Buy Now
LCSC SIP-4 Through Hole Resistors ROHS 23
  • 1 $9.1214
  • 10 $8.6769
  • 30 $8.4052
  • 100 $8.1791
$8.1791 / $9.1214 Buy Now

CAD Models for PBV-R015-F1-0.5 by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBV-R015-F1-0.5 by Isabellenhuette

PBV-R015-F1-0.5
Isabellenhuette
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Lead Length
8 mm
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
17.5 mm
Package Length
22.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.45 mm
Packing Method
Tube
Rated Power Dissipation (P)
10 W
Resistance
0.015 Ω
Resistor Type
FIXED RESISTOR
Series
PBV
Size Code
8918
Technology
METAL ALLOY
Temperature Coefficient
30 ppm/°C
Tolerance
0.5%
Want to compare parts?
  1. PBV-R015-F1-0.5
    Isabellenhuette
    Fixed Resistor, Metal Alloy, 10W, 0.015ohm, 0.5% +/-Tol, 30ppm/Cel, 8918,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBV-R015-F1-0.5 by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBV-R015-F1-0.5 by Isabellenhuette

Select Manufacturer
Which Manufacturer of PBV-R015-F1-0.5 would you like to use for your alert(s)?
  • Please alert me when PBV-R015-F1-0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBV-R015-F1-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBV-R015-F1-0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBV-R015-F1-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBV-R015-F1-0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBV-R015-F1-0.5 by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: