There are no models available for this part yet.
Overview of PBY160808T-301Y-N by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
CAD Models for PBY160808T-301Y-N by Chilisin Electronics Corp
Part Data Attributes for PBY160808T-301Y-N by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
DC Resistance-Max
|
0.12 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e2
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
300 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
1.5 A
|
Terminal Finish
|
TIN NICKEL COPPER
|
Width
|
0.8 mm
|
Alternate Parts for PBY160808T-301Y-N
This table gives cross-reference parts and alternative options found for PBY160808T-301Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY160808T-301Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM160808U221T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | PBY160808T-301Y-N vs CBM160808U221T |
PBY160808T-301Y-N | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | PBY160808T-301Y-N vs PBY160808T-301Y-N |
ABPY00160808301Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Pulse Maglayers | PBY160808T-301Y-N vs ABPY00160808301Y00 |
FBC0603-241P | Ferrite Chip, | VENKEL LTD | PBY160808T-301Y-N vs FBC0603-241P |
ABPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | PBY160808T-301Y-N vs ABPY00160808301Y00 |
FBC0603-401P | Ferrite Chip, | VENKEL LTD | PBY160808T-301Y-N vs FBC0603-401P |
CBM160808Y221B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | PBY160808T-301Y-N vs CBM160808Y221B |
CBM160808U221B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | PBY160808T-301Y-N vs CBM160808U221B |
BBPY00160808331Y00 | Data Line Filter, | Pulse Maglayers | PBY160808T-301Y-N vs BBPY00160808331Y00 |
BBPY00160808301Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | PBY160808T-301Y-N vs BBPY00160808301Y00 |
Related Parts for PBY160808T-301Y-N
-
MI0603L301R-10Data Line Filters
-
C0603C105Z8VACTUFixed Capacitors
-
NLC252018T-2R2J-NFixed Inductors
-
RC0402FR-07100KLFixed Resistors
-
HLE-105-02-L-DV-BE-K-TRHeaders and Edge Type Connectors
-
MMSD4148T1GRectifier Diodes
-
DMG2301L-7Power Field-Effect Transistors
-
LPC1857JBD208Microcontrollers
-
TPS63020DSJSwitching Regulator or Controllers