Part Details for PBY160808T-471Y-N by Pulse Electronics Corporation
Overview of PBY160808T-471Y-N by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBY160808T-471Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0131 | Buy Now |
DISTI #
PBY160808T-471Y-N
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 1.5 A, 150 Milliohms, ± 25% (Alt: PBY160808T-471Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |