Datasheets
PBY201209T-201Y-N by:

Ferrite Chip, 1 Function(s), 2.5A, LEAD FREE, SMD, 2 PIN

Part Details for PBY201209T-201Y-N by YAGEO Corporation

Overview of PBY201209T-201Y-N by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PBY201209T-201Y-N

PBY201209T-201Y-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBY201209T-201Y-N Part Data Attributes

PBY201209T-201Y-N YAGEO Corporation
Buy Now Datasheet
Compare Parts:
PBY201209T-201Y-N YAGEO Corporation Ferrite Chip, 1 Function(s), 2.5A, LEAD FREE, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer YAGEO CORP
Package Description LEAD FREE, SMD, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.05 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm
JESD-609 Code e3
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 200 OHM Ω
Packing Method TAPE AND REEL
Rated Current 2.5 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm

PBY201209T-201Y-N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBY201209T-201Y-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBY201209T-201Y-N by YAGEO Corporation

  • Please alert me when PBY201209T-201Y-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PBY201209T-201Y-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBY201209T-201Y-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PBY201209T-201Y-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBY201209T-201Y-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBY201209T-201Y-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: