Part Details for PBY201209T-300Y-N by YAGEO Corporation
Overview of PBY201209T-300Y-N by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBY201209T-300Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2789 |
|
RFQ | |
|
Chip1Cloud | 2880 |
|
RFQ |
Part Details for PBY201209T-300Y-N
PBY201209T-300Y-N CAD Models
PBY201209T-300Y-N Part Data Attributes:
|
PBY201209T-300Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBY201209T-300Y-N
YAGEO Corporation
Ferrite Chip, 1 Function(s), 4A, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for PBY201209T-300Y-N
This table gives cross-reference parts and alternative options found for PBY201209T-300Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY201209T-300Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI0805P121R-10 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s) | LAIRD PLC | PBY201209T-300Y-N vs HI0805P121R-10 |