PBYR1635F
Description: DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Overview of PBYR1635F by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PBYR1635F by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBYR1635F by NXP Semiconductors

PBYR1635F
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
Application
POWER
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Phases
1
Number of Terminals
3
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PBYR1635F
    NXP Semiconductors
    DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for PBYR1635F

This table gives cross-reference parts and alternative options found for PBYR1635F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1635F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1650FCTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Micro Commercial Components PBYR1635F vs MBR1650FCTP
Part Number Description Manufacturer Compare
15CTQ045STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, SMD-220, 3 PIN International Rectifier PBYR1635F vs 15CTQ045STRL
20TQ045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors PBYR1635F vs 20TQ045-G
20CTQ045STRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier PBYR1635F vs 20CTQ045STRR
MBR735PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 3 PIN International Rectifier PBYR1635F vs MBR735PBF
MBRB2045CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors PBYR1635F vs MBRB2045CT-G
MUR1520CTPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN International Rectifier PBYR1635F vs MUR1520CTPBF
MBRB1545CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier PBYR1635F vs MBRB1545CTTRR
MBR1650 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors PBYR1635F vs MBR1650
32CTQ030STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon International Rectifier PBYR1635F vs 32CTQ030STRRPBF
MBR735 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors PBYR1635F vs MBR735

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBYR1635F by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBYR1635F by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PBYR1635F would you like to use for your alert(s)?
  • Please alert me when PBYR1635F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBYR1635F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBYR1635F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBYR1635F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBYR1635F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBYR1635F by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: