Datasheets
PBYR1635F by:

Rectifier Diode, Schottky, 1 Element, 16A, 35V V(RRM),

Part Details for PBYR1635F by North American Philips Discrete Products Div

Overview of PBYR1635F by North American Philips Discrete Products Div

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PBYR1635F

PBYR1635F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBYR1635F Part Data Attributes

PBYR1635F North American Philips Discrete Products Div
Buy Now Datasheet
Compare Parts:
PBYR1635F North American Philips Discrete Products Div Rectifier Diode, Schottky, 1 Element, 16A, 35V V(RRM),
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 16 A
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBYR1635F by North American Philips Discrete Products Div.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBYR1635F by North American Philips Discrete Products Div

Select Manufacturer
Which Manufacturer of PBYR1635F would you like to use for your alert(s)?
  • Please alert me when PBYR1635F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBYR1635F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBYR1635F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBYR1635F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBYR1635F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBYR1635F by North American Philips Discrete Products Div

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: