PBYR1640
Description: Rectifier Diode, Schottky, 1 Element, 16A, 40V V(RRM),

Overview of PBYR1640 by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Automotive Motor control systems

Price & Stock for PBYR1640 by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 23
  • 3 $2.4000
  • 10 $1.8000
$1.8000 / $2.4000 Buy Now
Quest Components 16A, 40V, SILICON, RECTIFIER DIODE, TO-220AC 18
  • 1 $3.2000
  • 3 $2.4000
  • 11 $2.0000
$2.0000 / $3.2000 Buy Now

CAD Models for PBYR1640 by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBYR1640 by Philips Semiconductors

PBYR1640
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
16 A
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PBYR1640
    Philips Semiconductors
    Rectifier Diode, Schottky, 1 Element, 16A, 40V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBYR1640 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBYR1640 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PBYR1640 would you like to use for your alert(s)?
  • Please alert me when PBYR1640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBYR1640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBYR1640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBYR1640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBYR1640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBYR1640 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: