Part Details for PBYR2520CT by Philips Semiconductors
Overview of PBYR2520CT by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PBYR2520CT
PBYR2520CT CAD Models
PBYR2520CT Part Data Attributes
|
PBYR2520CT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2520CT
Philips Semiconductors
Rectifier Diode, Schottky, 30A, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |