Part Details for PBZTBR124B by ROHM Semiconductor
Overview of PBZTBR124B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBZTBR124B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4661
|
Newark | Zener Diode, 24V, 1W, Do-214Aa Rohs Compliant: Yes |Rohm PBZTBR124B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.5510 | Buy Now |
DISTI #
846-PBZTBR124BCT-ND
|
DigiKey | 1000MW, 19V, DO-214AA(SMB), ZENE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1564 / $0.5400 | Buy Now |
DISTI #
PBZTBR124B
|
Avnet Americas | 1000mW, 19V, DO-214AA(SMB), Zener Diode : PBZ24B is Zener Diode ideal for voltage regulation. - Tape and Reel (Alt: PBZTBR124B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-PBZTBR124B
|
Mouser Electronics | Zener Diodes 1000mW, 19V, DO-214AA(SMB), Zener Diode RoHS: Compliant | 0 |
|
$0.1560 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1572 | Buy Now |
DISTI #
PBZTBR124B
|
TTI | Zener Diodes 1000mW, 19V, DO-214AA(SMB), Zener Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1730 | Buy Now |
DISTI #
PBZTBR124B
|
Avnet Americas | 1000mW, 19V, DO-214AA(SMB), Zener Diode : PBZ24B is Zener Diode ideal for voltage regulation. - Tape and Reel (Alt: PBZTBR124B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
4379086
|
element14 Asia-Pacific | ZENER DIODE, 24V, 1W, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1729 / $0.6316 | Buy Now |
DISTI #
4379086
|
Farnell | ZENER DIODE, 24V, 1W, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2373 / $0.2825 | Buy Now |