Part Details for PC 150/150 HT by FIBOX
Overview of PC 150/150 HT by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 150/150 HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC150/150HT
|
TME | Enclosure: multipurpose, X: 130mm, Y: 180mm, Z: 150mm, MNX, grey, IK08 Min Qty: 1 | 0 |
|
$26.2200 / $29.3500 | RFQ |