Part Details for PC 16 HC/ 2-GL2-10 16 by Phoenix Contact
Overview of PC 16 HC/ 2-GL2-10 16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 16 HC/ 2-GL2-10 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBICON PC 16 HC/ 2-GL2-10,16 PCB Header - 2 Pole - 76A -10.16mm Pitch RoHS: Compliant | 0 |
|
$4.1600 / $5.3700 | Buy Now |
|
Master Electronics | COMBICON PC 16 HC/ 2-GL2-10,16 PCB Header - 2 Pole - 76A -10.16mm Pitch RoHS: Compliant | 0 |
|
$4.1600 / $5.3700 | Buy Now |