Part Details for PC 162409 by FIBOX
Overview of PC 162409 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 162409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC162409
|
TME | Enclosure: multipurpose, X: 164mm, Y: 244mm, Z: 90mm, EURONORD, grey Min Qty: 1 | 5 |
|
$46.7300 / $52.9500 | Buy Now |