Part Details for PC B 65 G by FIBOX
Overview of PC B 65 G by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC B 65 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8330
|
Newark | Enclosure, Instrument Polycarbonate Gray, Enclosure Type:Utility Box, Enclosure Material:Polycarbonate, External Height - Metric:65Mm, External Width - Metric:80Mm, External Depth - Metric:110Mm, Ip Rating:Ip66, Ip67, Body Color:Grayrohs Compliant: Yes |Fibox PC B 65 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6800 / $36.7800 | Buy Now |
DISTI #
PCB65G
|
TME | Enclosure: multipurpose, X: 80mm, Y: 110mm, Z: 65mm, PICCOLO, grey Min Qty: 1 | 9 |
|
$18.1500 / $20.5700 | Buy Now |
Part Details for PC B 65 G
PC B 65 G CAD Models
PC B 65 G Part Data Attributes
|
PC B 65 G
FIBOX
Buy Now
|
Compare Parts:
PC B 65 G
FIBOX
|
Samacsys Manufacturer | FIBOX |