Part Details for PC B 65 T by FIBOX
Overview of PC B 65 T by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC B 65 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCB65T
|
TME | Enclosure: multipurpose, X: 80mm, Y: 110mm, Z: 65mm, PICCOLO, grey Min Qty: 1 | 0 |
|
$18.8700 / $21.3900 | RFQ |
Part Details for PC B 65 T
PC B 65 T CAD Models
PC B 65 T Part Data Attributes
|
PC B 65 T
FIBOX
Buy Now
|
Compare Parts:
PC B 65 T
FIBOX
|
Samacsys Manufacturer | FIBOX |