Part Details for PC-000505-0FF-CSA01 by Amphenol LTW Technology
Overview of PC-000505-0FF-CSA01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-000505-0FF-CSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9314
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw PC-000505-0FF-CSA01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $18.3400 | Buy Now |
DISTI #
PC-000505-0FF-CSA01-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2130 | Buy Now |
DISTI #
71379737
|
RS | Connector, NMEA Non-CertifiedM12P CONN NMEAI ADAPT CABLE FF CONN FF PIN | Amphenol LTW Technology PC-000505-0FF-CSA01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2400 | RFQ |
DISTI #
LTWPC-000505-0FF-CSA01
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $17.4200 | Buy Now |
DISTI #
LTWPC-000505-0FF-CSA01
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, FF, 55 | 0 |
|
Buy Now |