Part Details for PC-000505-0MF-CSB20 by Amphenol LTW Technology
Overview of PC-000505-0MF-CSB20 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for PC-000505-0MF-CSB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9332
|
Newark | Nmea 2000, Micro, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 20000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PC-000505-0MF-CSB20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 / $69.7300 | Buy Now |
DISTI #
PC-000505-0MF-CSB20-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 65.6' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.1040 | Buy Now |
DISTI #
71379772
|
RS | Connector, NMEA Non-CertifiedM12P CONN NMEAI ADAPT CABLE MF CONN MF PIN | Amphenol LTW Technology PC-000505-0MF-CSB20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$140.4000 | RFQ |
DISTI #
LTWPC-000505-0MF-CSB20
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2600 / $143.1400 | Buy Now |
DISTI #
LTWPC-000505-0MF-CSB20
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |