Part Details for PC-11A-120 by TE Connectivity
Overview of PC-11A-120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for PC-11A-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Impulse Latching Relay - DPDT - 7.5A - 120VAC 240Ohms 18.5VA Coil. RoHS: Compliant |
25 In Stock |
|
$614.0400 / $731.8500 | Buy Now |
DISTI #
51653901
|
Verical | PC-11A-120 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 25 |
|
$727.0234 / $879.6274 | Buy Now |
|
Master Electronics | Impulse Latching Relay - DPDT - 7.5A - 120VAC 240Ohms 18.5VA Coil. RoHS: Compliant |
25 In Stock |
|
$614.0400 / $731.8500 | Buy Now |