Part Details for PC-16 SH10IP06 50KB by Amphenol Piher
Overview of PC-16 SH10IP06 50KB by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-16 SH10IP06 50KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6PMO-50K
|
TME | Potentiometer: shaft, single turn, 50kΩ, 100mW, THT, 6mm, plastic Min Qty: 1 | 586 |
|
$1.0900 / $1.8400 | Buy Now |