Part Details for PC-1645(10) by Hirose Electric Co Ltd
Overview of PC-1645(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2716-45/B | Rochester Electronics LLC | Replacement for Intel part number MD2716-45. Buy from authorized manufacturer Rochester Electronics. | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for PC-1645(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8239
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PC-1645(10) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1000 | Buy Now |
DISTI #
PC-1645(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 45 Position Straight Cable Mount - Bag (Alt: PC-1645(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.5625 / $2.9725 | Buy Now |
DISTI #
798-PC-1645(10)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.4600 / $4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$2.5000 | Buy Now |
DISTI #
HIRPC-1645(10)
|
Heilind Electronics | 216-0342-6-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.0400 | Buy Now |
DISTI #
000000000006068228
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.5700 / $3.4200 | Buy Now |
DISTI #
C1S312301164821
|
Chip1Stop | Connector Rectangular RoHS: Compliant Container: Bulk | 20 |
|
$2.7200 / $4.2600 | Buy Now |
Part Details for PC-1645(10)
PC-1645(10) CAD Models
PC-1645(10) Part Data Attributes
|
PC-1645(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PC-1645(10)
Hirose Electric Co Ltd
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks |