Part Details for PC01A-8-4P by Amphenol Corporation
Overview of PC01A-8-4P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PC01A-8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC01A-8-4P
|
Avnet Americas | Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: PC01A-8-4P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$263.3781 | Buy Now |
DISTI #
654-PC01A-8-4P
|
Mouser Electronics | Circular MIL Spec Connector PC AND MODIFICATIONS, ALL CLASSES EXCEPT H RoHS: Not Compliant | 0 |
|
$222.2700 / $246.9500 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 50 |
|
$37.8400 / $44.7200 | Buy Now |
Part Details for PC01A-8-4P
PC01A-8-4P CAD Models
PC01A-8-4P Part Data Attributes
|
PC01A-8-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC01A-8-4P
Amphenol Corporation
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |