Part Details for PC06E-12-3S(SR) by Amphenol Corporation
Overview of PC06E-12-3S(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC06E-12-3S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC06E-12-3S(SR)
|
Avnet Americas | - Bulk (Alt: PC06E-12-3S(SR)) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$218.8625 / $488.5755 | Buy Now |
DISTI #
PC06E-12-3S(SR)
|
Avnet Americas | - Bulk (Alt: PC06E-12-3S(SR)) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$218.8625 / $488.5755 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 5 |
|
$59.1700 / $69.9200 | Buy Now |
Part Details for PC06E-12-3S(SR)
PC06E-12-3S(SR) CAD Models
PC06E-12-3S(SR) Part Data Attributes:
|
PC06E-12-3S(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC06E-12-3S(SR)
Amphenol Corporation
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |