PC06F1.5A
Description: FAST BLOW ELECTRIC FUSE, 1.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT

Overview of PC06F1.5A by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PC06F1.5A by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.6370
  • 10,000 $0.4970
$0.4970 / $0.6370 Buy Now
Bristol Electronics   4219
RFQ

CAD Models for PC06F1.5A by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC06F1.5A by Eaton Bussmann

PC06F1.5A
Eaton Bussmann
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 50 A
Blow Characteristic
FAST
Body Breadth
0.81 mm
Body Height
0.53 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Packing Method
BULK; TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
1.5 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
YES
Terminal Shape
END CAP
Want to compare parts?
  1. PC06F1.5A
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 1.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
    VS

Related Parts for PC06F1.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC06F1.5A by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC06F1.5A by Eaton Bussmann

Select Manufacturer
Which Manufacturer of PC06F1.5A would you like to use for your alert(s)?
  • Please alert me when PC06F1.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC06F1.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC06F1.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC06F1.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC06F1.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC06F1.5A by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: